K7805JT-500R3-LB | |
---|---|
DigiKey Part Number | 2725-K7805JT-500R3-LBTR-ND - Tape & Reel (TR) 2725-K7805JT-500R3-LBCT-ND - Cut Tape (CT) 2725-K7805JT-500R3-LBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | K7805JT-500R3-LB |
Description | LINEAR REGULATOR REPLACEMENT DC |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 500mA 6.5V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Size / Dimension | 0.47" L x 0.47" W x 0.18" H (12.0mm x 12.0mm x 4.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Base Product Number | - |