15SH-A-03-TR | |
---|---|
DigiKey Part Number | 2057-15SH-A-03-TR-ND |
Manufacturer | |
Manufacturer Product Number | 15SH-A-03-TR |
Description | CONN HEADER R/A 3POS 1.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Kinked Pin, Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | - | |
Contact Length - Post | 0.106" (2.69mm) | |
Overall Contact Length | - | |
Insulation Height | 0.146" (3.70mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Ivory | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 100VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.10000 | ¥11.00 |
100 | ¥0.84070 | ¥84.07 |
500 | ¥0.69914 | ¥349.57 |
1,000 | ¥0.64693 | ¥646.93 |
5,000 | ¥0.54339 | ¥2,716.95 |
10,000 | ¥0.50550 | ¥5,055.00 |