LV2862XLVDDCT | |
---|---|
DigiKey Part Number | 296-LV2862XLVDDCTTR-ND - Tape & Reel (TR) 296-LV2862XLVDDCT-ND - Cut Tape (CT) 296-LV2862XLVDDCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LV2862XLVDDCT |
Description | IC REG BUCK ADJ 600MA SOT23-THIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LV2862XLVDDCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | 770kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.86000 | ¥25.86 |
10 | ¥23.20900 | ¥232.09 |
25 | ¥21.94000 | ¥548.50 |
100 | ¥19.01470 | ¥1,901.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥18.03988 | ¥4,509.97 |
500 | ¥16.18710 | ¥8,093.55 |
1,250 | ¥13.65179 | ¥17,064.74 |
2,500 | ¥12.96919 | ¥32,422.97 |
6,250 | ¥12.48164 | ¥78,010.25 |