KMB16S | |
---|---|
DigiKey Part Number | 1655-KMB16STR-ND - Tape & Reel (TR) 1655-KMB16SCT-ND - Cut Tape (CT) 1655-KMB16SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMB16S |
Description | SCHOTTKY BRIDGE RECTIFIER 60V 1. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 60 V Surface Mount MBS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 60 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Operating Temperature | -55°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | MBS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.72600 | ¥27.26 |
100 | ¥1.37270 | ¥137.27 |
500 | ¥1.21686 | ¥608.43 |
1,000 | ¥0.94692 | ¥946.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.84750 | ¥2,542.50 |
6,000 | ¥0.82858 | ¥4,971.48 |
9,000 | ¥0.73387 | ¥6,604.83 |
30,000 | ¥0.72441 | ¥21,732.30 |
75,000 | ¥0.61551 | ¥46,163.25 |