FLTS22WR00 | |
---|---|
DigiKey Part Number | 664-FLTS22WR00TR-ND - Tape & Reel (TR) 664-FLTS22WR00CT-ND - Cut Tape (CT) 664-FLTS22WR00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FLTS22WR00 |
Description | FLT SERIES, SMD TERMINAL BLOCK - |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.157" (4.00mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.157" (4.00mm) | |
Mating Orientation | Horizontal with Board | |
Voltage | 250 V | |
Wire Gauge | 18-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | White | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥4.08000 | ¥40.80 |
25 | ¥3.48760 | ¥87.19 |
50 | ¥3.13620 | ¥156.81 |
100 | ¥3.07130 | ¥307.13 |
250 | ¥2.61368 | ¥653.42 |
500 | ¥2.48298 | ¥1,241.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.22157 | ¥2,221.57 |
2,000 | ¥1.96022 | ¥3,920.44 |
3,000 | ¥1.76418 | ¥5,292.54 |
5,000 | ¥1.73805 | ¥8,690.25 |
10,000 | ¥1.69885 | ¥16,988.50 |
25,000 | ¥1.63350 | ¥40,837.50 |
50,000 | ¥1.61733 | ¥80,866.50 |