TBLH10-500-02BK | |
---|---|
DigiKey Part Number | 102-TBLH10-500-02BK-ND |
Manufacturer | |
Manufacturer Product Number | TBLH10-500-02BK |
Description | TERMINAL BLOCK, SCREWLESS, HIGH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBLH10-500-02BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -40°C ~ 130°C | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥5.53300 | ¥55.33 |
25 | ¥5.16200 | ¥129.05 |
40 | ¥4.68550 | ¥187.42 |
80 | ¥4.66400 | ¥373.12 |
230 | ¥3.93843 | ¥905.84 |
440 | ¥3.73123 | ¥1,641.74 |
1,386 | ¥3.31662 | ¥4,596.84 |
5,544 | ¥2.69477 | ¥14,939.80 |