FLTS12WR00 | |
---|---|
DigiKey Part Number | 664-FLTS12WR00TR-ND - Tape & Reel (TR) 664-FLTS12WR00CT-ND - Cut Tape (CT) 664-FLTS12WR00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FLTS12WR00 |
Description | FLT SERIES, SMD TERMINAL BLOCK - |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Voltage | 250 V | |
Wire Gauge | 18-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | White | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥3.94900 | ¥39.49 |
25 | ¥2.94880 | ¥73.72 |
50 | ¥2.63040 | ¥131.52 |
100 | ¥2.57870 | ¥257.87 |
250 | ¥2.26920 | ¥567.30 |
500 | ¥2.06296 | ¥1,031.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.65045 | ¥2,475.68 |
3,000 | ¥1.44410 | ¥4,332.30 |
7,500 | ¥1.39255 | ¥10,444.12 |
10,500 | ¥1.37191 | ¥14,405.06 |
15,000 | ¥1.34097 | ¥20,114.55 |
37,500 | ¥1.31518 | ¥49,319.25 |