1N4448X-TP | |
---|---|
DigiKey Part Number | 1N4448XTPMSTR-ND - Tape & Reel (TR) 1N4448XTPMSCT-ND - Cut Tape (CT) 1N4448XTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4448X-TP |
Description | DIODE GEN PURP 75V 250MA SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.45200 | ¥4.52 |
100 | ¥0.24470 | ¥24.47 |
500 | ¥0.19244 | ¥96.22 |
1,000 | ¥0.13357 | ¥133.57 |
2,000 | ¥0.11067 | ¥221.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.10466 | ¥837.28 |
16,000 | ¥0.08907 | ¥1,425.12 |
24,000 | ¥0.08239 | ¥1,977.36 |
56,000 | ¥0.07840 | ¥4,390.40 |