TPD1E01B04DPLR | |
---|---|
DigiKey Part Number | 296-47363-2-ND - Tape & Reel (TR) 296-47363-1-ND - Cut Tape (CT) 296-47363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD1E01B04DPLR |
Description | TVS DIODE 3.6VWM 15VC 2X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X2SON (0.6x0.3) |
Datasheet | Datasheet |
EDA/CAD Models | TPD1E01B04DPLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.6V (Max) | |
Voltage - Breakdown (Min) | 6.4V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 15V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 27W | |
Power Line Protection | No | |
Applications | HDMI | |
Capacitance @ Frequency | 0.18pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.71600 | ¥17.16 |
100 | ¥0.83900 | ¥83.90 |
500 | ¥0.69996 | ¥349.98 |
1,000 | ¥0.48635 | ¥486.35 |
2,000 | ¥0.42149 | ¥842.98 |
5,000 | ¥0.39097 | ¥1,954.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.32421 | ¥4,863.15 |
30,000 | ¥0.31849 | ¥9,554.70 |
75,000 | ¥0.28607 | ¥21,455.25 |
105,000 | ¥0.24793 | ¥26,032.65 |