AXGD10603NR | |
---|---|
DigiKey Part Number | F10020TR-ND - Tape & Reel (TR) F10020CT-ND - Cut Tape (CT) F10020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXGD10603NR |
Description | TVS DIODE 40VC 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40V (Typ) Clamp Ipp Tvs Diode Surface Mount 0603 |
Datasheet | Datasheet |
EDA/CAD Models | AXGD10603NR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 40V (Typ) | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.09pF @ 250MHz | |
Operating Temperature | -65°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.29400 | ¥42.94 |
100 | ¥2.98260 | ¥298.26 |
500 | ¥2.32896 | ¥1,164.48 |
1,000 | ¥1.89293 | ¥1,892.93 |
2,000 | ¥1.69217 | ¥3,384.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.60613 | ¥8,030.65 |
10,000 | ¥1.49141 | ¥14,914.10 |
25,000 | ¥1.45699 | ¥36,424.75 |
50,000 | ¥1.41110 | ¥70,555.00 |