PGB102ST23WR | |
---|---|
DigiKey Part Number | F2596TR-ND - Tape & Reel (TR) F2596CT-ND - Cut Tape (CT) F2596DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGB102ST23WR |
Description | TVS DIODE 24VWM 150VC SOT23-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150V (Typ) Clamp Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | PGB102ST23WR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 150V (Typ) | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, SOT-23-3 Variant | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.30500 | ¥63.05 |
100 | ¥4.90130 | ¥490.13 |
500 | ¥4.15416 | ¥2,077.08 |
1,000 | ¥3.38408 | ¥3,384.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.18568 | ¥9,557.04 |
6,000 | ¥3.03399 | ¥18,203.94 |
9,000 | ¥2.89396 | ¥26,045.64 |