ABLS2-12.000MHZ-D4Y-T | |
---|---|
DigiKey Part Number | 535-9869-2-ND - Tape & Reel (TR) 535-9869-1-ND - Cut Tape (CT) 535-9869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS2-12.000MHZ-D4Y-T |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS2-12.000MHZ-D4Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.97000 | ¥19.70 |
50 | ¥1.77340 | ¥88.67 |
100 | ¥1.57630 | ¥157.63 |
500 | ¥1.49764 | ¥748.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.26119 | ¥1,261.19 |
3,000 | ¥1.18235 | ¥3,547.05 |
5,000 | ¥1.14294 | ¥5,714.70 |
10,000 | ¥1.10352 | ¥11,035.20 |