QS6K1FRATR | |
---|---|
DigiKey Part Number | 846-QS6K1FRATR-ND - Tape & Reel (TR) 846-QS6K1FRACT-ND - Cut Tape (CT) 846-QS6K1FRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QS6K1FRATR |
Description | MOSFET 2N-CH 30V 1A TSMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 1A (Ta) 900mW (Tc) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate, 2.5V Drive | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 1A (Ta) | |
Rds On (Max) @ Id, Vgs | 238mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.4nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 77pF @ 10V | |
Power - Max | 900mW (Tc) | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSMT6 (SC-95) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.88200 | ¥28.82 |
100 | ¥1.99330 | ¥199.33 |
500 | ¥1.66560 | ¥832.80 |
1,000 | ¥1.55986 | ¥1,559.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.55986 | ¥4,679.58 |