SBA130AS_R1_00001 | |
---|---|
DigiKey Part Number | 3757-SBA130AS_R1_00001TR-ND - Tape & Reel (TR) 3757-SBA130AS_R1_00001CT-ND - Cut Tape (CT) 3757-SBA130AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBA130AS_R1_00001 |
Description | SOD-123, SKY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.61700 | ¥16.17 |
100 | ¥0.78810 | ¥78.81 |
500 | ¥0.65728 | ¥328.64 |
1,000 | ¥0.45671 | ¥456.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.39582 | ¥1,187.46 |
6,000 | ¥0.36717 | ¥2,203.02 |
9,000 | ¥0.30447 | ¥2,740.23 |
30,000 | ¥0.29911 | ¥8,973.30 |
75,000 | ¥0.26866 | ¥20,149.50 |
150,000 | ¥0.23284 | ¥34,926.00 |