DMN3061SVTQ-7 | |
---|---|
DigiKey Part Number | 31-DMN3061SVTQ-7-ND |
Manufacturer | |
Manufacturer Product Number | DMN3061SVTQ-7 |
Description | MOSFET 2N-CH 30V 3.4A TSOT26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3.4A (Ta) 880mW (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 3.4A (Ta) | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 3.1A, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.6nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 278pF @ 15V | |
Power - Max | 880mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.67600 | ¥26.76 |
100 | ¥1.34890 | ¥134.89 |
500 | ¥1.19518 | ¥597.59 |
1,000 | ¥0.93009 | ¥930.09 |
3,000 | ¥0.83242 | ¥2,497.26 |
6,000 | ¥0.81381 | ¥4,882.86 |
12,000 | ¥0.72081 | ¥8,649.72 |
51,000 | ¥0.60455 | ¥30,832.05 |