FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61,097 In Stock 54,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.21522 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 3.5A | 60mOhm @ 3.1A, 10V | 2.2V @ 250µA | 4.1nC @ 4.5V | 305pF @ 15V | 840mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | ||
12,852 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.55986 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate, 2.5V Drive | 30V | 1A (Ta) | 238mOhm @ 1A, 4.5V | 1.5V @ 1mA | 2.4nC @ 4.5V | 77pF @ 10V | 900mW (Tc) | 150°C | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSMT6 (SC-95) | ||
0 In Stock Check Lead Time | 10,000 : ¥0.72080 Bulk | - | Bulk | Active | MOSFET (Metal Oxide) | 2 N-Channel | - | 30V | 3.4A (Ta) | 60mOhm @ 3.1A, 10V | 1.8V @ 250µA | 6.6nC @ 10V | 278pF @ 15V | 880mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 |