FDS4935A | |
---|---|
DigiKey Part Number | FDS4935ATR-ND - Tape & Reel (TR) FDS4935ACT-ND - Cut Tape (CT) FDS4935ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS4935A |
Description | MOSFET 2P-CH 30V 7A 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7A 900mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FDS4935A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 7A | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1233pF @ 15V | |
Power - Max | 900mW | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.69900 | ¥66.99 |
100 | ¥5.21320 | ¥521.32 |
500 | ¥4.41900 | ¥2,209.50 |
1,000 | ¥3.59975 | ¥3,599.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.38874 | ¥8,471.85 |
5,000 | ¥3.22737 | ¥16,136.85 |
12,500 | ¥3.07842 | ¥38,480.25 |
25,000 | ¥3.07252 | ¥76,813.00 |