TS5A22362DGSR | |
---|---|
DigiKey Part Number | 296-24799-2-ND - Tape & Reel (TR) 296-24799-1-ND - Cut Tape (CT) 296-24799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A22362DGSR |
Description | IC SWITCH SPDTX2 740MOHM 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 740mOhm 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS5A22362DGSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 740mOhm | |
Channel-to-Channel Matching (ΔRon) | 40mOhm | |
Voltage - Supply, Single (V+) | 2.3V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 80ns, 70ns | |
-3db Bandwidth | 18.3MHz | |
Charge Injection | 10pC | |
Channel Capacitance (CS(off), CD(off)) | 70pF | |
Current - Leakage (IS(off)) (Max) | 50nA | |
Crosstalk | -78dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥8.73500 | ¥87.35 |
25 | ¥8.28880 | ¥207.22 |
100 | ¥6.80840 | ¥680.84 |
250 | ¥6.36456 | ¥1,591.14 |
500 | ¥5.62438 | ¥2,812.19 |
1,000 | ¥4.44035 | ¥4,440.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.14431 | ¥10,360.77 |
5,000 | ¥3.93708 | ¥19,685.40 |
12,500 | ¥3.78907 | ¥47,363.38 |