TPD12S016RKTR | |
---|---|
DigiKey Part Number | 296-39340-2-ND - Tape & Reel (TR) 296-39340-1-ND - Cut Tape (CT) 296-39340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD12S016RKTR |
Description | IC INTERFACE SPECIALIZED 24UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | HDMI, I2C Buffer, ESD Protection Interface 24-UQFN (4x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPD12S016RKTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | HDMI, I2C Buffer, ESD Protection | |
Interface | HDMI | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | 24-UFQFN | |
Supplier Device Package | 24-UQFN (4x2) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.29900 | ¥62.99 |
25 | ¥5.98120 | ¥149.53 |
100 | ¥4.91430 | ¥491.43 |
250 | ¥4.59384 | ¥1,148.46 |
500 | ¥4.05948 | ¥2,029.74 |
1,000 | ¥3.76162 | ¥3,761.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.76162 | ¥11,284.86 |