HLMP-6400-F0021 | |
---|---|
DigiKey Part Number | 516-HLMP-6400-F0021TR-ND - Tape & Reel (TR) 516-HLMP-6400-F0021CT-ND - Cut Tape (CT) 516-HLMP-6400-F0021DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMP-6400-F0021 |
Description | LED YELLOW DIFF YOKE LEAD SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Yellow 585nm LED Indication - Discrete 2V 2-SMD, Yoke Bend |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.78mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 90° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 583nm | |
Features | - | |
Package / Case | 2-SMD, Yoke Bend | |
Supplier Device Package | ||
Size / Dimension | 2.08mm L x 2.21mm W | |
Height (Max) | 2.92mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.32000 | ¥16.32 |
10 | ¥10.32000 | ¥103.20 |
100 | ¥7.63830 | ¥763.83 |
500 | ¥7.01912 | ¥3,509.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.78043 | ¥8,670.65 |
3,000 | ¥5.49139 | ¥16,474.17 |
7,500 | ¥5.36752 | ¥40,256.40 |
10,500 | ¥5.24366 | ¥55,058.43 |