PE-65726NLT | |
---|---|
DigiKey Part Number | 553-3845-2-ND - Tape & Reel (TR) 553-3845-1-ND - Cut Tape (CT) 553-3845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-65726NLT |
Description | TRANSFORMER 2000VRMS 200UH SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 200µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.285" W (12.70mm x 7.24mm) | |
Height - Seated (Max) | 0.210" (5.33mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.03 oz (0.85 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.44000 | ¥45.44 |
10 | ¥36.84300 | ¥368.43 |
25 | ¥29.78640 | ¥744.66 |
50 | ¥27.90520 | ¥1,395.26 |
100 | ¥26.65080 | ¥2,665.08 |
250 | ¥25.86692 | ¥6,466.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥25.08299 | ¥21,320.54 |
1,700 | ¥24.29912 | ¥41,308.50 |