FDLL333 | |
---|---|
DigiKey Part Number | FDLL333TR-ND - Tape & Reel (TR) FDLL333CT-ND - Cut Tape (CT) FDLL333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDLL333 |
Description | DIODE GEN PURP 125V 200MA SOD80 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 125 V 200mA Surface Mount SOD-80 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 125 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 300 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 3 nA @ 125 V | |
Capacitance @ Vr, F | 6pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.60100 | ¥16.01 |
100 | ¥0.78070 | ¥78.07 |
500 | ¥0.65118 | ¥325.59 |
1,000 | ¥0.45251 | ¥452.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.39215 | ¥980.38 |
5,000 | ¥0.36375 | ¥1,818.75 |
12,500 | ¥0.30165 | ¥3,770.62 |
25,000 | ¥0.29632 | ¥7,408.00 |
62,500 | ¥0.26616 | ¥16,635.00 |
125,000 | ¥0.23067 | ¥28,833.75 |