HMC311LP3ETR | |
---|---|
DigiKey Part Number | 1127-1017-2-ND - Tape & Reel (TR) 1127-1017-1-ND - Cut Tape (CT) 1127-1017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC311LP3ETR |
Description | IC RF AMP GPS 0HZ-6GHZ 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 6GHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC311LP3ETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 6GHz | |
P1dB | 13dBm | |
Gain | 14dB | |
Noise Figure | 4.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 74mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.33000 | ¥105.33 |
10 | ¥96.81800 | ¥968.18 |
25 | ¥92.80680 | ¥2,320.17 |
100 | ¥81.77050 | ¥8,177.05 |
250 | ¥77.75736 | ¥19,439.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥72.74068 | ¥36,370.34 |
1,000 | ¥66.72075 | ¥66,720.75 |