HMC412BMS8GE | |
---|---|
DigiKey Part Number | 1127-3359-ND |
Manufacturer | |
Manufacturer Product Number | HMC412BMS8GE |
Description | IC MIXER 9-15GHZ 8MSOPG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC VSAT 9GHz ~ 15GHz 8-MiniSO-EP |
Datasheet | Datasheet |
EDA/CAD Models | HMC412BMS8GE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | VSAT | |
Frequency | 9GHz ~ 15GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 9dB | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MiniSO-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.82000 | ¥161.82 |
10 | ¥149.22100 | ¥1,492.21 |
25 | ¥142.51240 | ¥3,562.81 |
100 | ¥127.42360 | ¥12,742.36 |
250 | ¥121.55504 | ¥30,388.76 |
500 | ¥115.68698 | ¥57,843.49 |