LTC5552IUDB#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC5552IUDB#TRPBFTR-ND - Tape & Reel (TR) 505-LTC5552IUDB#TRPBFCT-ND - Cut Tape (CT) 505-LTC5552IUDB#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC5552IUDB#TRPBF |
Description | 3GHZ TO 20GHZ MICROWAVE MIXER WI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Up/Down Converter 3GHz ~ 20GHz 12-QFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC5552IUDB#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | - | |
Frequency | 3GHz ~ 20GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 11.7dB | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | 132mA | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥417.15000 | ¥417.15 |
10 | ¥389.16000 | ¥3,891.60 |
25 | ¥372.84960 | ¥9,321.24 |
100 | ¥337.89360 | ¥33,789.36 |
250 | ¥326.24236 | ¥81,560.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥288.40377 | ¥721,009.43 |