MAMX-011035-TR0100 | |
---|---|
DigiKey Part Number | 1465-MAMX-011035-TR0100TR-ND - Tape & Reel (TR) 1465-MAMX-011035-TR0100CT-ND - Cut Tape (CT) 1465-MAMX-011035-TR0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAMX-011035-TR0100 |
Description | MIXER, DOUBLE BALANCED, 5.5-19GH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Radar Down Converter 5.5GHz ~ 19GHz 12-AQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAMX-011035-TR0100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Radar | |
Frequency | 5.5GHz ~ 19GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-TFQFN Exposed Pad | |
Supplier Device Package | 12-AQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥508.60000 | ¥508.60 |
10 | ¥474.23600 | ¥4,742.36 |
25 | ¥439.87040 | ¥10,996.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥412.37800 | ¥41,237.80 |