MAPS-010163-TR0500 | |
---|---|
DigiKey Part Number | 1465-1346-2-ND - Tape & Reel (TR) 1465-1346-1-ND - Cut Tape (CT) 1465-1346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAPS-010163-TR0500 |
Description | PHASE SHIFTER 6-BIT 1.4-2.4GHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter Radar 1.4GHz ~ 2.4GHz 6-Bit 24-PQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAPS-010163-TR0500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Phase Shifter | |
Frequency | 1.4GHz ~ 2.4GHz | |
RF Type | Radar | |
Secondary Attributes | 6-Bit | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-PQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥666.16000 | ¥666.16 |
10 | ¥621.18400 | ¥6,211.84 |
25 | ¥576.17160 | ¥14,404.29 |
100 | ¥540.15960 | ¥54,015.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥478.94154 | ¥239,470.77 |