SYM-25DLHW+ | |
---|---|
DigiKey Part Number | 3157-SYM-25DLHW+TR-ND - Tape & Reel (TR) 3157-SYM-25DLHW+CT-ND - Cut Tape (CT) 3157-SYM-25DLHW+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SYM-25DLHW+ |
Description | IC MIXER 40MHZ-2.5GHZ 6SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, PCS 40MHz ~ 2.5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, PCS | |
Frequency | 40MHz ~ 2.5GHz | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.15000 | ¥113.15 |
10 | ¥107.72700 | ¥1,077.27 |
50 | ¥105.17700 | ¥5,258.85 |
100 | ¥103.95290 | ¥10,395.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥95.75915 | ¥19,151.83 |
600 | ¥91.74457 | ¥55,046.74 |