SZMMSZ4689T3G | |
---|---|
DigiKey Part Number | 488-SZMMSZ4689T3GTR-ND - Tape & Reel (TR) 488-SZMMSZ4689T3GCT-ND - Cut Tape (CT) 488-SZMMSZ4689T3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ4689T3G |
Description | DIODE ZENER 5.1V 500MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ4689T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.01100 | ¥20.11 |
100 | ¥1.01800 | ¥101.80 |
500 | ¥0.83034 | ¥415.17 |
1,000 | ¥0.61598 | ¥615.98 |
2,000 | ¥0.51825 | ¥1,036.50 |
5,000 | ¥0.49548 | ¥2,477.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.42853 | ¥4,285.30 |
30,000 | ¥0.42049 | ¥12,614.70 |
50,000 | ¥0.34818 | ¥17,409.00 |