HMC773ALC3BTR | |
---|---|
DigiKey Part Number | 505-HMC773ALC3BTR-ND - Tape & Reel (TR) 505-HMC773ALC3BTRCT-ND - Cut Tape (CT) 505-HMC773ALC3BTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC773ALC3BTR |
Description | IC MIXER 6-26GHZ DUAL 12QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC VSAT 6GHz ~ 26GHz 12-CLCC (2.9x2.9) |
Datasheet | Datasheet |
EDA/CAD Models | HMC773ALC3BTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | VSAT | |
Frequency | 6GHz ~ 26GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-CLCC Exposed Pad | |
Supplier Device Package | 12-CLCC (2.9x2.9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥874.31000 | ¥874.31 |
10 | ¥824.36000 | ¥8,243.60 |
25 | ¥774.39560 | ¥19,359.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥724.43520 | ¥72,443.52 |