HMC584LP5ETR | |
---|---|
DigiKey Part Number | 1127-1468-2-ND - Tape & Reel (TR) 1127-1468-1-ND - Cut Tape (CT) 1127-1468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC584LP5ETR |
Description | IC MMIC VCO HBT BIPOLAR 32-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO General Purpose 12.5GHz ~ 13.9GHz Divide by 4 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | VCO | |
Frequency | 12.5GHz ~ 13.9GHz | |
RF Type | General Purpose | |
Secondary Attributes | Divide by 4 | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥403.64000 | ¥403.64 |
10 | ¥376.35700 | ¥3,763.57 |
25 | ¥349.08040 | ¥8,727.01 |
100 | ¥327.26450 | ¥32,726.45 |
250 | ¥305.44668 | ¥76,361.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥290.17424 | ¥145,087.12 |