PDW06089 | |
---|---|
DigiKey Part Number | 1761-1066-ND |
Manufacturer | |
Manufacturer Product Number | PDW06089 |
Description | RF PWR DIVIDER 6GHZ-18GHZ MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 6 GHz ~ 18 GHz Isolation (Min) 14dB, 14dB Return Loss, 3° Imbalance (Max) Module |
Datasheet | Datasheet |
EDA/CAD Models | PDW06089 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 1dB | |
Frequency | 6 GHz ~ 18 GHz | |
Specifications | Isolation (Min) 14dB, 14dB Return Loss, 3° Imbalance (Max) | |
Size / Dimension | 0.300" L x 0.250" W x 0.020" H (7.62mm x 6.35mm x 0.51mm) | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥934.71000 | ¥934.71 |
10 | ¥902.45500 | ¥9,024.55 |
30 | ¥870.22433 | ¥26,106.73 |
50 | ¥837.99380 | ¥41,899.69 |
100 | ¥797.78650 | ¥79,778.65 |