PESD12VL1BA | |
---|---|
DigiKey Part Number | 4518-PESD12VL1BATR-ND - Tape & Reel (TR) 4518-PESD12VL1BACT-ND - Cut Tape (CT) 4518-PESD12VL1BADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD12VL1BA |
Description | TVS DIODE 12VWM 26VC SOD323 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 260W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 30pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.33200 | ¥23.32 |
100 | ¥1.39730 | ¥139.73 |
500 | ¥1.29354 | ¥646.77 |
1,000 | ¥0.87960 | ¥879.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.80976 | ¥2,429.28 |
6,000 | ¥0.77613 | ¥4,656.78 |
9,000 | ¥0.69851 | ¥6,286.59 |
30,000 | ¥0.68816 | ¥20,644.80 |
75,000 | ¥0.64677 | ¥48,507.75 |