PESD12VS1UA,115 | |
---|---|
DigiKey Part Number | 1727-5160-2-ND - Tape & Reel (TR) 1727-5160-1-ND - Cut Tape (CT) 1727-5160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD12VS1UA,115 |
Description | TVS DIODE 12VWM 27VC SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 27V Clamp 22.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 27V | |
Current - Peak Pulse (10/1000µs) | 22.5A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 160pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.53700 | ¥25.37 |
100 | ¥1.28070 | ¥128.07 |
500 | ¥1.04510 | ¥522.55 |
1,000 | ¥0.77533 | ¥775.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.65230 | ¥1,956.90 |
6,000 | ¥0.62366 | ¥3,741.96 |
9,000 | ¥0.53938 | ¥4,854.42 |
30,000 | ¥0.52926 | ¥15,877.80 |
75,000 | ¥0.43824 | ¥32,868.00 |
150,000 | ¥0.43150 | ¥64,725.00 |