PMEG100V100ELPE-QZ | |
---|---|
DigiKey Part Number | 1727-PMEG100V100ELPE-QZTR-ND - Tape & Reel (TR) 1727-PMEG100V100ELPE-QZCT-ND - Cut Tape (CT) 1727-PMEG100V100ELPE-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG100V100ELPE-QZ |
Description | DIODE SCHOTTKY 100V 10A CFP15B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount CFP15B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 11 ns | |
Current - Reverse Leakage @ Vr | 800 nA @ 100 V | |
Capacitance @ Vr, F | 276pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15B | |
Operating Temperature - Junction | 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.17200 | ¥51.72 |
100 | ¥3.58280 | ¥358.28 |
500 | ¥2.99346 | ¥1,496.73 |
1,000 | ¥2.54758 | ¥2,547.58 |
2,000 | ¥2.26891 | ¥4,537.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.58595 | ¥7,929.75 |
10,000 | ¥1.47267 | ¥14,726.70 |
25,000 | ¥1.44493 | ¥36,123.25 |