PMEG045V100EPDZ | |
---|---|
DigiKey Part Number | 1727-1904-2-ND - Tape & Reel (TR) 1727-1904-1-ND - Cut Tape (CT) 1727-1904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG045V100EPDZ |
Description | DIODE SCHOTTKY 45V 10A CFP15 |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount CFP15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 17 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 10 V | |
Capacitance @ Vr, F | 1190pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.78500 | ¥37.85 |
100 | ¥2.61890 | ¥261.89 |
500 | ¥2.18840 | ¥1,094.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.04939 | ¥3,074.08 |