PMEG100T30ELR-QX | |
---|---|
DigiKey Part Number | 1727-PMEG100T30ELR-QXTR-ND - Tape & Reel (TR) 1727-PMEG100T30ELR-QXCT-ND - Cut Tape (CT) 1727-PMEG100T30ELR-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG100T30ELR-QX |
Description | DIODE SCHOTTKY 100V 3A SOD123W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SOD-123W |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 12.5 ns | |
Current - Reverse Leakage @ Vr | 1.75 µA @ 100 V | |
Capacitance @ Vr, F | 310pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.54500 | ¥25.45 |
100 | ¥1.52780 | ¥152.78 |
500 | ¥1.41438 | ¥707.19 |
1,000 | ¥0.96178 | ¥961.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.88543 | ¥2,656.29 |
6,000 | ¥0.84865 | ¥5,091.90 |
9,000 | ¥0.76379 | ¥6,874.11 |
30,000 | ¥0.75247 | ¥22,574.10 |
75,000 | ¥0.72164 | ¥54,123.00 |