PMEG60T50ELP-QX | |
---|---|
DigiKey Part Number | 1727-PMEG60T50ELP-QXTR-ND - Tape & Reel (TR) 1727-PMEG60T50ELP-QXCT-ND - Cut Tape (CT) 1727-PMEG60T50ELP-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG60T50ELP-QX |
Description | DIODE SCHOTTKY 60V 5A SOD128 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount SOD-128/CFP5 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 690 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 16 ns | |
Current - Reverse Leakage @ Vr | 1.8 µA @ 60 V | |
Capacitance @ Vr, F | 560pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.93200 | ¥39.32 |
100 | ¥2.73220 | ¥273.22 |
500 | ¥2.13308 | ¥1,066.54 |
1,000 | ¥1.73375 | ¥1,733.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.54987 | ¥4,649.61 |
6,000 | ¥1.47106 | ¥8,826.36 |
9,000 | ¥1.36598 | ¥12,293.82 |
30,000 | ¥1.34025 | ¥40,207.50 |