SZMM5Z15VT1G | |
---|---|
DigiKey Part Number | SZMM5Z15VT1GOSTR-ND - Tape & Reel (TR) SZMM5Z15VT1GOSCT-ND - Cut Tape (CT) SZMM5Z15VT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z15VT1G |
Description | DIODE ZENER 15V 500MW SOD523 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM5Z15VT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.80800 | ¥28.08 |
100 | ¥1.41620 | ¥141.62 |
500 | ¥1.25512 | ¥627.56 |
1,000 | ¥0.97680 | ¥976.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.87423 | ¥2,622.69 |
6,000 | ¥0.85468 | ¥5,128.08 |
9,000 | ¥0.75701 | ¥6,813.09 |
30,000 | ¥0.74724 | ¥22,417.20 |
75,000 | ¥0.63491 | ¥47,618.25 |