FAN3122CMX | |
---|---|
DigiKey Part Number | FAN3122CMXTR-ND - Tape & Reel (TR) FAN3122CMXCT-ND - Cut Tape (CT) FAN3122CMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN3122CMX |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN3122CMX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 10.6A, 11.4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 23ns, 19ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.23000 | ¥20.23 |
10 | ¥18.20100 | ¥182.01 |
25 | ¥17.17240 | ¥429.31 |
100 | ¥13.73800 | ¥1,373.80 |
250 | ¥12.02072 | ¥3,005.18 |
500 | ¥11.67728 | ¥5,838.64 |
1,000 | ¥9.27313 | ¥9,273.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.62358 | ¥21,558.95 |
5,000 | ¥8.29190 | ¥41,459.50 |