PMV90ENER | |
---|---|
DigiKey Part Number | 1727-2735-2-ND - Tape & Reel (TR) 1727-2735-1-ND - Cut Tape (CT) 1727-2735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV90ENER |
Description | MOSFET N-CHANNEL 30V 3A TO236AB |
Customer Reference | |
Detailed Description | N-Channel 30 V 3A (Ta) 460mW (Ta) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV90ENER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 72mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 160 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 460mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.31500 | ¥23.15 |
100 | ¥1.16660 | ¥116.66 |
500 | ¥1.03378 | ¥516.89 |
1,000 | ¥0.80456 | ¥804.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.72008 | ¥2,160.24 |
6,000 | ¥0.70399 | ¥4,223.94 |
9,000 | ¥0.62353 | ¥5,611.77 |
30,000 | ¥0.61549 | ¥18,464.70 |
75,000 | ¥0.52296 | ¥39,222.00 |
150,000 | ¥0.51311 | ¥76,966.50 |