LMR36506MSCQRPERQ1 | |
---|---|
DigiKey Part Number | 296-LMR36506MSCQRPERQ1TR-ND - Tape & Reel (TR) 296-LMR36506MSCQRPERQ1CT-ND - Cut Tape (CT) 296-LMR36506MSCQRPERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR36506MSCQRPERQ1 |
Description | IC REG BUCK ADJ 600MA 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 9-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR36506MSCQRPERQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 65V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.66000 | ¥41.66 |
10 | ¥37.38000 | ¥373.80 |
25 | ¥35.33440 | ¥883.36 |
100 | ¥30.62310 | ¥3,062.31 |
250 | ¥29.05272 | ¥7,263.18 |
500 | ¥26.06898 | ¥13,034.49 |
1,000 | ¥21.98593 | ¥21,985.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥20.88661 | ¥62,659.83 |