S29JL064J70TFI003 | |
---|---|
DigiKey Part Number | 448-S29JL064J70TFI003TR-ND - Tape & Reel (TR) 448-S29JL064J70TFI003CT-ND - Cut Tape (CT) 448-S29JL064J70TFI003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S29JL064J70TFI003 |
Description | IC FLASH 64MBIT PARALLEL 48TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit Parallel 70 ns 48-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | S29JL064J70TFI003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8, 4M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.17000 | ¥66.17 |
10 | ¥60.85900 | ¥608.59 |
25 | ¥59.59320 | ¥1,489.83 |
50 | ¥59.38980 | ¥2,969.49 |
100 | ¥53.28900 | ¥5,328.90 |
250 | ¥51.67844 | ¥12,919.61 |
500 | ¥49.14242 | ¥24,571.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥47.42886 | ¥47,428.86 |