S29JL032J70TFI020 | |
---|---|
DigiKey Part Number | S29JL032J70TFI020-ND |
Manufacturer | |
Manufacturer Product Number | S29JL032J70TFI020 |
Description | IC FLASH 32MBIT PARALLEL 48TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit Parallel 70 ns 48-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | S29JL032J70TFI020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8, 2M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.02000 | ¥43.02 |
10 | ¥39.01300 | ¥390.13 |
25 | ¥38.16560 | ¥954.14 |
40 | ¥37.96000 | ¥1,518.40 |
96 | ¥34.03646 | ¥3,267.50 |
288 | ¥33.91219 | ¥9,766.71 |
480 | ¥32.67315 | ¥15,683.11 |
960 | ¥31.06222 | ¥29,819.73 |