MT28EW128ABA1HJS-0SIT | |
---|---|
DigiKey Part Number | 557-1776-ND |
Manufacturer | |
Manufacturer Product Number | MT28EW128ABA1HJS-0SIT |
Description | IC FLASH 128MBIT PARALLEL 56TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit Parallel 95 ns 56-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | MT28EW128ABA1HJS-0SIT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8, 8M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 95 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.19000 | ¥59.19 |
10 | ¥54.45600 | ¥544.56 |
25 | ¥53.32120 | ¥1,333.03 |
40 | ¥53.13600 | ¥2,125.44 |
80 | ¥47.67850 | ¥3,814.28 |
230 | ¥46.23726 | ¥10,634.57 |
576 | ¥43.96835 | ¥25,325.77 |
1,152 | ¥42.43521 | ¥48,885.36 |