TS507ILT | |
---|---|
DigiKey Part Number | 497-8118-2-ND - Tape & Reel (TR) 497-8118-1-ND - Cut Tape (CT) 497-8118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS507ILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS507ILT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.9 MHz | |
Current - Input Bias | 8 nA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 850µA | |
Current - Output / Channel | 128 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥9.42500 | ¥94.25 |
25 | ¥8.89280 | ¥222.32 |
100 | ¥7.57600 | ¥757.60 |
250 | ¥7.11364 | ¥1,778.41 |
500 | ¥6.26212 | ¥3,131.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.26203 | ¥18,786.09 |