STEVAL-CCA022V1 | |
---|---|
DigiKey Part Number | 497-9086-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-CCA022V1 |
Description | DEMO BOARD FOR SINGLE OP-AMPS |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | SC-70-5, SOT-23-5 Packages 1 - Single Channels per IC General Purpose Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | General Purpose | |
Output Type | - | |
Slew Rate | - | |
Voltage - Supply, Single/Dual (±) | - | |
Board Type | Bare (Unpopulated) | |
Supplied Contents | Board(s) | |
Utilized IC / Part | SC-70-5, SOT-23-5 Packages | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.51000 | ¥65.51 |