TS1851ILT | |
---|---|
DigiKey Part Number | 497-5429-2-ND - Tape & Reel (TR) 497-5429-1-ND - Cut Tape (CT) 497-5429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS1851ILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS1851ILT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.25V/µs | |
Gain Bandwidth Product | 630 kHz | |
Current - Input Bias | 16 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 162µA | |
Current - Output / Channel | 48 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
10 | ¥9.97500 | ¥99.75 |
25 | ¥9.46760 | ¥236.69 |
100 | ¥7.77710 | ¥777.71 |
250 | ¥7.26960 | ¥1,817.40 |
500 | ¥6.42434 | ¥3,212.17 |
1,000 | ¥5.07194 | ¥5,071.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.26387 | ¥12,791.61 |
6,000 | ¥4.05066 | ¥24,303.96 |
15,000 | ¥3.89839 | ¥58,475.85 |