LM2735XSD/NOPB | |
---|---|
DigiKey Part Number | LM2735XSD/NOPBTR-ND - Tape & Reel (TR) LM2735XSD/NOPBCT-ND - Cut Tape (CT) LM2735XSD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2735XSD/NOPB |
Description | IC REG MULT CONFG ADJ 2.1A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 3V 1 Output 2.1A (Switch) 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2735XSD/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 1.6MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.31000 | ¥24.31 |
10 | ¥21.82300 | ¥218.23 |
25 | ¥20.58640 | ¥514.66 |
100 | ¥17.53890 | ¥1,753.89 |
250 | ¥16.46856 | ¥4,117.14 |
500 | ¥14.40990 | ¥7,204.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.53034 | ¥11,530.34 |
2,000 | ¥10.73510 | ¥21,470.20 |
5,000 | ¥10.33752 | ¥51,687.60 |