LM2735SD3.3EVAL | |
---|---|
DigiKey Part Number | LM2735SD3.3EVAL-ND |
Manufacturer | |
Manufacturer Product Number | LM2735SD3.3EVAL |
Description | BOARD EVALUATION FOR LM2735 |
Customer Reference | |
Detailed Description | LM2735 - DC/DC, Step Up 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 3.3V | |
Current - Output | 500mA | |
Voltage - Input | 3V ~ 5.5V | |
Regulator Topology | Boost | |
Frequency - Switching | 1.6MHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LM2735 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥499.85000 | ¥499.85 |